Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle

RS Stock No.: 287-6556Brand: NEUTRAL
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

Adjustable Clamp

Maximum Bundle Diameter

79.25mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

35.05mm

Width

14 mm

Depth

24.99mm

Dimensions [L x W x D]

35.05 x 14 x 24.99mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle

P.O.A.

Grey Nylon Adjustable Clamp, 79.25mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Cable Clip/Clamp Style

Adjustable Clamp

Maximum Bundle Diameter

79.25mm

Affixing Method

Self Adhesive

Material

Nylon 66

Colour

Grey

Length

35.05mm

Width

14 mm

Depth

24.99mm

Dimensions [L x W x D]

35.05 x 14 x 24.99mm

You may be interested in