Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Grey single round screened cable

RS Stock No.: 626-4632Brand: NEUTRAL
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

NEUTRAL

Insulation material

PVC

Outer Diameter

3.4mm

Length

100m

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Number of Strands

16

Cable Shape

Single Core

Country of Origin

United Kingdom

Product details

RS PRO Round Overall Braided Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Features and Benefits

• Flexible PVC outer sheath
• PVC insulated
• Braided screen
• Cores: red (single), blue and red (twin)
• Capacitance: core to screen380pf/m ( Single)
• Capacitance: core to screen 230pf/m (Twin)
• 16/0.2 mm plain copper stranded conductors

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
RS PRO, 3.4mm od, 25m
AED 111.171 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Grey single round screened cable

P.O.A.

Grey single round screened cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3.4mm od, 25m
AED 111.171 Reel of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Insulation material

PVC

Outer Diameter

3.4mm

Length

100m

Core Strands

16/0.2 mm

Size of Strands

0.2 mm

Number of Strands

16

Cable Shape

Single Core

Country of Origin

United Kingdom

Product details

RS PRO Round Overall Braided Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Features and Benefits

• Flexible PVC outer sheath
• PVC insulated
• Braided screen
• Cores: red (single), blue and red (twin)
• Capacitance: core to screen380pf/m ( Single)
• Capacitance: core to screen 230pf/m (Twin)
• 16/0.2 mm plain copper stranded conductors

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
RS PRO, 3.4mm od, 25m
AED 111.171 Reel of 25 Metres (ex VAT)