Jack Connector 3.5 mm Chassis Mount Socket

RS Stock No.: 454-233Brand: NEUTRAL
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Contact Plating

Silver

You may be interested in
RS PRO Jack Connector 3.5 mm Chassis Mount Mono Socket
AED 6.229Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Jack Connector 3.5 mm Chassis Mount Socket

P.O.A.

Each (In a Pack of 5) (ex VAT)

Jack Connector 3.5 mm Chassis Mount Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jack Connector 3.5 mm Chassis Mount Mono Socket
AED 6.229Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Size

3.5 mm

Mounting Type

Chassis Mount

Contact Plating

Silver

You may be interested in
RS PRO Jack Connector 3.5 mm Chassis Mount Mono Socket
AED 6.229Each (In a Pack of 5) (ex VAT)