Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingstate 80dB High External Magnetic Buzzer Component, 1.5V ac Max

RS Stock No.: 217-8880Brand: NEUTRAL
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

NEUTRAL

Maximum Supply Voltage

1.5V ac

Sound Level

80dB

Drive Type

External

Tone Type

High

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingstate 80dB High External Magnetic Buzzer Component, 1.5V ac Max

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingstate 80dB High External Magnetic Buzzer Component, 1.5V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Maximum Supply Voltage

1.5V ac

Sound Level

80dB

Drive Type

External

Tone Type

High

Product details

Round PCB mount magnetic transducers

Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate