Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LED,multi chip,MBC,Ba9S,24V,17

RS Stock No.: 590-812Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Green

Intensity

175mcd

Diameter

10mm

Length

21mm

Peak Wavelength

565nm

Stock information temporarily unavailable.

P.O.A.

LED,multi chip,MBC,Ba9S,24V,17

P.O.A.

LED,multi chip,MBC,Ba9S,24V,17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Green

Intensity

175mcd

Diameter

10mm

Length

21mm

Peak Wavelength

565nm