Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MCX push-pull straight PCB socket,75ohm

RS Stock No.: 377-8021Brand: NEUTRAL
View all in Coaxial Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Contact Material

Beryllium Copper

Stock information temporarily unavailable.

P.O.A.

MCX push-pull straight PCB socket,75ohm

P.O.A.

MCX push-pull straight PCB socket,75ohm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Solder

Body Orientation

Straight

Contact Material

Beryllium Copper