Mild Carbon Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub Diam
RS Stock No.: 262-0820Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
44
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
66mm
Hub Diameter
45mm
Face Width
15mm
You may be interested in
RS PRO Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub DiamBrand: RS PRO
AED 219.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub Diam
1
P.O.A.
Mild Carbon Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub DiamBrand: RS PRO
AED 219.45Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
44
Material
Mild Carbon Steel
Bore Diameter
12mm
Pitch Diameter
66mm
Hub Diameter
45mm
Face Width
15mm
You may be interested in
RS PRO Steel 44 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 66mm Pitch Diam, 45mm Hub DiamBrand: RS PRO
AED 219.45Each (ex VAT)