Mild Carbon Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub Diam
RS Stock No.: 262-0858Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
60
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
90mm
Hub Diameter
50mm
Face Width
15mm
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub DiamBrand: RS PRO
AED 395.80Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub Diam
1
P.O.A.
Mild Carbon Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub DiamBrand: RS PRO
AED 395.80Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1.5
Number Of Teeth
60
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
90mm
Hub Diameter
50mm
Face Width
15mm
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 1.5 Module, 15mm Bore Diam, 90mm Pitch Diam, 50mm Hub DiamBrand: RS PRO
AED 395.80Each (ex VAT)