Mild Carbon Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub Diam
RS Stock No.: 262-0959Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
80
Material
Mild Carbon Steel
Bore Diameter
20mm
Pitch Diameter
160mm
Hub Diameter
60mm
Face Width
20mm
You may be interested in
RS PRO Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub DiamBrand: RS PRO
AED 954.38Each (ex VAT)
P.O.A.
Mild Carbon Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub Diam
1
P.O.A.
Mild Carbon Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub DiamBrand: RS PRO
AED 954.38Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
80
Material
Mild Carbon Steel
Bore Diameter
20mm
Pitch Diameter
160mm
Hub Diameter
60mm
Face Width
20mm
You may be interested in
RS PRO Steel 80 Teeth Spur Gear, 2 Module, 20mm Bore Diam, 160mm Pitch Diam, 60mm Hub DiamBrand: RS PRO
AED 954.38Each (ex VAT)