Mild Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.
RS Stock No.: 298-1030Brand: NEUTRAL

Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Mild Steel
Pitch Diameter
14mm
Number of Starts
2
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze, Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.Brand: RS PRO
AED 120.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.
1
P.O.A.
Mild Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze, Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.Brand: RS PRO
AED 120.56Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
0.8
Material
Mild Steel
Pitch Diameter
14mm
Number of Starts
2
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze, Steel 0.8 Module Worm Gear, 2 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.Brand: RS PRO
AED 120.56Each (ex VAT)