Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mild Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.

RS Stock No.: 262-2400Brand: NEUTRAL
View all in Worm & Pinion Gears

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Material

Mild Steel

Pitch Diameter

16mm

Number of Starts

1

Gear Direction

RH

Overall Length

32mm

Overall Diameter

18mm

Pressure Angle

20°

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mild Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.

P.O.A.

Mild Steel 1 Module Worm Gear, 1 Start , 18mm Diam , 32mm Long , 16mm Pitch Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Module

1

Material

Mild Steel

Pitch Diameter

16mm

Number of Starts

1

Gear Direction

RH

Overall Length

32mm

Overall Diameter

18mm

Pressure Angle

20°

Country of Origin

Japan