Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon 6 M-F threaded hex spacer,M4x15mm

RS Stock No.: 246-9990Brand: NEUTRAL
View all in Standoffs

Technical Document

Specifications

Brand

NEUTRAL

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

6mm

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nylon 6 M-F threaded hex spacer,M4x15mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nylon 6 M-F threaded hex spacer,M4x15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Hex

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

6mm

Finish

Plain

You may be interested in