Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nylon male ratchet handle,M6x32mm

RS Stock No.: 382-8205Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

32mm

Handle Material

Nylon

Shaft Material

Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 40.07Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M6x32mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Nylon male ratchet handle,M6x32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 40.07Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

32mm

Handle Material

Nylon

Shaft Material

Steel

Length

49mm

You may be interested in
RS PRO Clamping Lever, M6 x 32mm
AED 40.07Each (In a Pack of 2) (ex VAT)