Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination

RS Stock No.: 656-3052Brand: NEUTRAL
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Colour

Black

Current Rating

3A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination

P.O.A.

Panel Mount Loudspeaker Connector Socket, 2 Way, 3A, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Gender

Female

Number Of Contacts

2

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Colour

Black

Current Rating

3A

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

0°C