Phosphor Bronze 1 Module Worm Gear, 1 Start , 23mm Diam , 20mm Long , 20.05mm Pitch Dia.
RS Stock No.: 262-2359Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
20.05mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
23mm
Pressure Angle
20°
Country of Origin
Japan
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 20 Tooth16mm Hub Dia., 20mm Pitch Dia. 14.5mm FaceBrand: RS PRO
AED 191.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 23mm Diam , 20mm Long , 20.05mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 23mm Diam , 20mm Long , 20.05mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 20 Tooth16mm Hub Dia., 20mm Pitch Dia. 14.5mm FaceBrand: RS PRO
AED 191.61Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
20.05mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
23mm
Pressure Angle
20°
Country of Origin
Japan
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 20 Tooth16mm Hub Dia., 20mm Pitch Dia. 14.5mm FaceBrand: RS PRO
AED 191.61Each (ex VAT)