Phosphor Bronze 1 Module Worm Gear, 1 Start , 53mm Diam , 20mm Long , 50.1mm Pitch Dia.
RS Stock No.: 262-2393Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
50.1mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
53mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 50 Tooth30mm Hub Dia., 50mm Pitch Dia. 20mm FaceBrand: RS PRO
AED 528.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 53mm Diam , 20mm Long , 50.1mm Pitch Dia.
1
P.O.A.
Phosphor Bronze 1 Module Worm Gear, 1 Start , 53mm Diam , 20mm Long , 50.1mm Pitch Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 50 Tooth30mm Hub Dia., 50mm Pitch Dia. 20mm FaceBrand: RS PRO
AED 528.36Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALModule
1
Material
Phosphor Bronze
Pitch Diameter
50.1mm
Number of Starts
1
Gear Direction
RH
Overall Length
20mm
Overall Diameter
53mm
Pressure Angle
20°
You may be interested in
RS PRO Bronze 1 Module Worm Wheel Gear 50 Tooth30mm Hub Dia., 50mm Pitch Dia. 20mm FaceBrand: RS PRO
AED 528.36Each (ex VAT)