Radial Al electrolytic GS cap,63V 10uF
RS Stock No.: 521-3504Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
77mA
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100Brand: Panasonic
AED 1.102Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 10uF
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Radial Al electrolytic GS cap,63V 10uF
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100Brand: Panasonic
AED 1.102Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
NEUTRALCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
77mA
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JM100Brand: Panasonic
AED 1.102Each (In a Pack of 5) (ex VAT)