Rail mount enclosureheater,150W 140-250V
RS Stock No.: 224-543Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALOutput Power
150W
Supply Voltage
140 → 250V ac
Surface Temperature
135°C
Depth
50mm
Height
220mm
Width
70mm
Product details
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 150W Output, 150W Input, 150°C, 215mm x 70mm x 50mmBrand: Pfannenberg
AED 490.50Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rail mount enclosureheater,150W 140-250V
1
P.O.A.
Rail mount enclosureheater,150W 140-250V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 150W Output, 150W Input, 150°C, 215mm x 70mm x 50mmBrand: Pfannenberg
AED 490.50Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALOutput Power
150W
Supply Voltage
140 → 250V ac
Surface Temperature
135°C
Depth
50mm
Height
220mm
Width
70mm
Product details
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
You may be interested in
Pfannenberg Enclosure Heater, 110 → 250V ac, 150W Output, 150W Input, 150°C, 215mm x 70mm x 50mmBrand: Pfannenberg
AED 490.50Each (ex VAT)