Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 300mcd

RS Stock No.: 356-0628Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

300mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25mm

Peak Wavelength

630nm

Current Rating

13mA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 300mcd

P.O.A.

Red LED Reflector Bulb, BA9s Base, 10mm Diameter, 300mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

300mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

10mm

Length

25mm

Peak Wavelength

630nm

Current Rating

13mA

You may be interested in