Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Red PTFE equipment wire,24awg 25m

RS Stock No.: 354-161Brand: NEUTRAL
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type A - Voltage rating 300V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red PTFE equipment wire,24awg 25m

P.O.A.

Red PTFE equipment wire,24awg 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type A - Voltage rating 300V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in