Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Insulated Crimp Blade Terminal 13.2mm Blade Length, Red

RS Stock No.: 361-9247Brand: NEUTRAL
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

NEUTRAL

Series

RF

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Overall Length

23.3mm

Inner Diameter

3.9mm

Blade Length

13.2mm

Blade Width

1.9mm

Colour

Red

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RF Insulated Crimp Blade Terminal 13.2mm Blade Length, Red

P.O.A.

Each (In a Pack of 100) (ex VAT)

RF Insulated Crimp Blade Terminal 13.2mm Blade Length, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Series

RF

Gender

Male

Insulation

Insulated

Insulation Material

PVC

Overall Length

23.3mm

Inner Diameter

3.9mm

Blade Length

13.2mm

Blade Width

1.9mm

Colour

Red

You may be interested in