Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roller,track,stud,30mm

RS Stock No.: 198-8715Brand: NEUTRAL
View all in Cam Followers

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

30mm

Roller Length

14mm

Type

Stud

Static Load Rating

9100N

Dynamic Load Rating

7500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Roller,track,stud,30mm

P.O.A.

Roller,track,stud,30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Roller Diameter

30mm

Roller Length

14mm

Type

Stud

Static Load Rating

9100N

Dynamic Load Rating

7500N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in
Stud Cam Follower 12mm ID, 30mm OD
AED 149.35Each (ex VAT)