Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Round Speaker Driver, 12W nom, 8Ω

RS Stock No.: 365-6094Brand: NEUTRAL
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

NEUTRAL

Nominal Rated Power

12W

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

85mm

Width

85mm

Cone/Dome Material

Mylar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Round Speaker Driver, 12W nom, 8Ω

P.O.A.

Round Speaker Driver, 12W nom, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Nominal Rated Power

12W

Impedance

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Length

85mm

Width

85mm

Cone/Dome Material

Mylar

You may be interested in