Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Socket & See, Model SOK 40 Mains Socket Tester 16A 230V ac RS Calibration

RS Stock No.: 424-8458Brand: NEUTRALManufacturers Part No.:
View all in Socket Testers

Technical Document

Specifications

Brand

NEUTRAL

Current Rating

16A

Voltage

230V ac

Calibrated

RSCAL

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 40

Plug Type

Type G - British 3-pin

Stock information temporarily unavailable.

P.O.A.

Socket & See, Model SOK 40 Mains Socket Tester 16A 230V ac RS Calibration

P.O.A.

Socket & See, Model SOK 40 Mains Socket Tester 16A 230V ac RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Current Rating

16A

Voltage

230V ac

Calibrated

RSCAL

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Model Number p

SOK 40

Plug Type

Type G - British 3-pin