Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solid copper square mallet,800gm

RS Stock No.: 381-4751Brand: NEUTRAL
View all in Mallets

Technical Document

Specifications

Brand

NEUTRAL

Weight

800g

Head Shape

Square

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

32mm

Product details

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Features and benefits

• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads

Applications

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry

FAQs

What sizes are available?

3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter

Is the head replaceable?

The head on the RS PRO copper mallet is attached and is non-replaceable.

You may be interested in
RS PRO Solid Copper Mallet 500g
AED 161.54Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Solid copper square mallet,800gm

P.O.A.

Solid copper square mallet,800gm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Solid Copper Mallet 500g
AED 161.54Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Weight

800g

Head Shape

Square

Head Material

Solid copper

Face Material

Solid copper

Handle Material

Wood

Head Diameter

32mm

Product details

RS PRO Square Solid Copper Mallets

Introducing the square solid copper mallet from RS PRO, a high quality hand tool ideal for providing a powerful blow to a range of materials without risk of damage to highly finished or closely ground machined objects. The square hammer head and face is manufactured from 99% pure electrolytic copper rod and features an ash wood handle, providing a durable hammer made to a professional standard. The striking face of this mallet is softer than that made of steel, offering an excellent hammer that can be used with a variety of materials. This highly durable mallet from RS PRO is available in a range of sizes, to accommodate for various jobs.

Features and benefits

• Positive blow without risk of damage
• Ash wood handle
• Made from solid copper
• Available with various size heads

Applications

Mallets are used in various industries, such as upholstery work, and a variety of other general purposes. It is a tool of preference for wood workers using chisels with plastic, metal, or wooden handles, as they give a softened strike with a positive drive. Some common applications for mallets are:

• Gardening
• Masonry
• Tiling
• Woodwork
• Construction
• Carpentry

FAQs

What sizes are available?

3814745 - 25 mm head diameter
3814767 - 38 mm head diameter
3814773 - 44 mm head diameter

Is the head replaceable?

The head on the RS PRO copper mallet is attached and is non-replaceable.

You may be interested in
RS PRO Solid Copper Mallet 500g
AED 161.54Each (ex VAT)