Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Stainless Steel Hand Wheel, 200mm diameter

RS Stock No.: 423-7751Brand: NEUTRAL
View all in Hand Wheels

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

None

Spoked

Yes

Wheel Diameter

200mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

44mm

Drilled Hub

Yes

Wheel Material

Stainless Steel

Product details

Four/Five-Spoked Stainless Steel

Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stainless Steel Hand Wheel, 200mm diameter

P.O.A.

Stainless Steel Hand Wheel, 200mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Handle Type

None

Spoked

Yes

Wheel Diameter

200mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

44mm

Drilled Hub

Yes

Wheel Material

Stainless Steel

Product details

Four/Five-Spoked Stainless Steel

Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel

You may be interested in