Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Steel Mitre Gear, 10mm Bore, 25 Teeth, 1.5 Module

RS Stock No.: 745-062Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

10mm

Module

1.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Country of Origin

Japan

Product details

Mitre Gears Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Steel Mitre Gear, 10mm Bore, 25 Teeth, 1.5 Module

P.O.A.

Steel Mitre Gear, 10mm Bore, 25 Teeth, 1.5 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

10mm

Module

1.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Country of Origin

Japan

Product details

Mitre Gears Steel

You may be interested in