Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

System Zero tamperproof machine screwkit

RS Stock No.: 267-8037Brand: NEUTRAL
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

1017

Screw/Bolt Type

Machine Screw

Drive Type

System Zero

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

System Zero tamperproof machine screwkit

P.O.A.

System Zero tamperproof machine screwkit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

1017

Screw/Bolt Type

Machine Screw

Drive Type

System Zero

Screw/Bolts Lengths

6 → 40mm

Thread Size

M2.5, M3, M3.5, M4, M5, M6

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

40mm

Screw/Bolt Length Shortest

6mm

You may be interested in