Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

T1 3/4 midgetgroove red multichipLED,28V

RS Stock No.: 590-711Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

630nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

T1 3/4 midgetgroove red multichipLED,28V

P.O.A.

T1 3/4 midgetgroove red multichipLED,28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

34mcd

Diameter

15.9mm

Length

6.85mm

Peak Wavelength

630nm

Product details

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.