Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

T6.8 telephoneslide grn multichipLED,24V

RS Stock No.: 265-8213Brand: NEUTRAL
View all in Indicator Lamps

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Green

Intensity

90mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

6.8mm

Length

46.5mm

Peak Wavelength

565nm

Current Rating

15mA

Stock information temporarily unavailable.

P.O.A.

T6.8 telephoneslide grn multichipLED,24V

P.O.A.

T6.8 telephoneslide grn multichipLED,24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Green

Intensity

90mcd

Lamp Base

Telephone Slide

Chip Type

Multichip

Diameter

6.8mm

Length

46.5mm

Peak Wavelength

565nm

Current Rating

15mA