Threaded Standoff, M4 x M4 Thread, 25mm Body, Nylon, Male/Female, 6mm Stud
RS Stock No.: 601-192Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALBody Length
25mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
6mm
Thread Size A
M4
Thread Size B
M4
Hole Depth
6mm
Outside Diameter
8mm
Finish
Plain
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M4 x M4 Thread, 25mm Body, Nylon, Male/Female, 6mm Stud
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Threaded Standoff, M4 x M4 Thread, 25mm Body, Nylon, Male/Female, 6mm Stud
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALBody Length
25mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Nylon
Body Shape
Round
Stud Length
6mm
Thread Size A
M4
Thread Size B
M4
Hole Depth
6mm
Outside Diameter
8mm
Finish
Plain