Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Through Hole, 25 Pin Solder D-sub Connector Plug

RS Stock No.: 488-3809Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

53.03mm

Width

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Through Hole, 25 Pin Solder D-sub Connector Plug

P.O.A.

Through Hole, 25 Pin Solder D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

53.03mm

Width

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in