Through Hole Piezo Buzzer, 1V ac Min, 20V ac Max
RS Stock No.: 228-1582Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Supply Current
1mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Piezo Buzzer, 24 x 7.5mm, 1V ac Min, 30V ac MaxBrand: RS PRO
AED 19.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Through Hole Piezo Buzzer, 1V ac Min, 20V ac Max
1
P.O.A.
Through Hole Piezo Buzzer, 1V ac Min, 20V ac Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 85dB Through Hole Continuous External Piezo Buzzer, 24 x 7.5mm, 1V ac Min, 30V ac MaxBrand: RS PRO
AED 19.02Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
20V ac
Supply Current
1mA
You may be interested in
RS PRO 85dB Through Hole Continuous External Piezo Buzzer, 24 x 7.5mm, 1V ac Min, 30V ac MaxBrand: RS PRO
AED 19.02Each (ex VAT)