Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Timer,programmable,base,8 pin

RS Stock No.: 345-375Brand: NEUTRAL
View all in Timer Relays

Technical Document

Specifications

Brand

NEUTRAL

Time Range

5 s → 20min

Number of Contacts

2

Time Increment

Minutes, Seconds

Switch Configuration

DPDT

Product details

8 or 11 Pin Programmable Multifunction Timer Bases

Functions - 111, 421, 611, 612
Two relay bases with integral multifunction timers
Connection via screw clamp terminals
An external load of 200mA can be controlled instead of a plug-in relay
Can be either surface or DIN rail mounted
A repeat accuracy of 1% and reset accuracy of 50ms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Timer,programmable,base,8 pin

P.O.A.

Timer,programmable,base,8 pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Time Range

5 s → 20min

Number of Contacts

2

Time Increment

Minutes, Seconds

Switch Configuration

DPDT

Product details

8 or 11 Pin Programmable Multifunction Timer Bases

Functions - 111, 421, 611, 612
Two relay bases with integral multifunction timers
Connection via screw clamp terminals
An external load of 200mA can be controlled instead of a plug-in relay
Can be either surface or DIN rail mounted
A repeat accuracy of 1% and reset accuracy of 50ms

You may be interested in