Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Twin medium lapped screen cable,25m

RS Stock No.: 367-268Brand: NEUTRAL
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

NEUTRAL

Product details

Single Medium Lapped Screen Braid PVC Cable

Single medium lapped screen cable for general audio connector use.

18 / 0.1 mm plain copper stranded conductors
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Twin medium lapped screen cable,25m

P.O.A.

Twin medium lapped screen cable,25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Product details

Single Medium Lapped Screen Braid PVC Cable

Single medium lapped screen cable for general audio connector use.

18 / 0.1 mm plain copper stranded conductors
PE insulated, plain copper lap screened and grey PVC sheath overall
Cores: red
Capacitance: Core to screen 145 pF/m
Twisted cores
Diameters: round 1.9mm

You may be interested in