Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vehicle Joint Splitter For Nut Sizes 1/8 → 15/16 in

RS Stock No.: 241-7646Brand: NEUTRAL
brand-logo
View all in Nut Splitters

Technical Document

Specifications

Brand

NEUTRAL

Supported Nut Size

1/8 → 15/16 in

Length

6.25in

Product details

Ball Joint Nut Splitter

The parallel action of the cutter cracks nuts on one side, without damage to bolt threads
Angle design with 360° rotating cutter allows use in difficult to reach locations
Drop forged frame. Length 6 1/4 in. for use on nuts with 1/8 in to 15/16 in across flats.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vehicle Joint Splitter For Nut Sizes 1/8 → 15/16 in

P.O.A.

Vehicle Joint Splitter For Nut Sizes 1/8 → 15/16 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Supported Nut Size

1/8 → 15/16 in

Length

6.25in

Product details

Ball Joint Nut Splitter

The parallel action of the cutter cracks nuts on one side, without damage to bolt threads
Angle design with 360° rotating cutter allows use in difficult to reach locations
Drop forged frame. Length 6 1/4 in. for use on nuts with 1/8 in to 15/16 in across flats.

You may be interested in