Yel flash LED satin chr recessed,24Vdc
RS Stock No.: 250-8792Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
56mA
Intensity
32mcd
Length
41mm
You may be interested in
RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.99Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Yel flash LED satin chr recessed,24Vdc
1
P.O.A.
Yel flash LED satin chr recessed,24Vdc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.99Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
56mA
Intensity
32mcd
Length
41mm
You may be interested in
RS PRO Yellow Flashing LED Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 56.99Each (ex VAT)