Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Zinc male ratchet handle,M8x25mm

RS Stock No.: 686-389Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

25mm

Handle Material

Zinc

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 25mm
AED 89.355Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M8x25mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M8x25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M8 x 25mm
AED 89.355Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

25mm

Handle Material

Zinc

Shaft Material

Steel

Length

74mm

You may be interested in
RS PRO Clamping Lever, M8 x 25mm
AED 89.355Each (In a Pack of 2) (ex VAT)