Neutrik NE8FDY Series Socket Ethernet Connector, Panel Mount, Cat6 1 Port 8 -Way
Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
RJ45
Series
NE8FDY
Distrelec Product Id
14267787
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 236.09
AED 236.09 Each (ex VAT)
AED 247.89
AED 247.89 Each (inc. VAT)
Neutrik NE8FDY Series Socket Ethernet Connector, Panel Mount, Cat6 1 Port 8 -Way
1
AED 236.09
AED 236.09 Each (ex VAT)
AED 247.89
AED 247.89 Each (inc. VAT)
Neutrik NE8FDY Series Socket Ethernet Connector, Panel Mount, Cat6 1 Port 8 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NeutrikEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Connector Type
RJ45
Series
NE8FDY
Distrelec Product Id
14267787
Country of Origin
Hungary