Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
BNC
Converts To Gender
Female
Converts To Type
XLR
Type
Audio
End 1
Female BNC (1)
End 2
Female XLR (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
AED 112.56
AED 112.56 Each (ex VAT)
AED 118.19
AED 118.19 Each (inc. VAT)
1
AED 112.56
AED 112.56 Each (ex VAT)
AED 118.19
AED 118.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 112.56 |
15 - 49 | AED 105.84 |
50 - 99 | AED 102.38 |
100+ | AED 97.07 |
Technical Document
Specifications
Brand
NeutrikConverts From Gender
Female
Converts From Type
BNC
Converts To Gender
Female
Converts To Type
XLR
Type
Audio
End 1
Female BNC (1)
End 2
Female XLR (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Product details
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.