Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik IP65, IP67 Rating Cable Mount Female Sealed Inline Cable Joiner Rated At 20A

RS Stock No.: 265-669Brand: NeutrikManufacturers Part No.: NAC3F-TRUE1-L
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Socket

Mounting Type

Cable Mount

Cable Diameter

6 → 12mm

Current Rating

20A

IP Rating

IP65, IP67

Gender

Female

Country of Origin

Liechtenstein

Stock information temporarily unavailable.

AED 44.14

AED 44.14 Each (ex VAT)

AED 46.35

AED 46.35 Each (inc. VAT)

Neutrik IP65, IP67 Rating Cable Mount Female Sealed Inline Cable Joiner Rated At 20A

AED 44.14

AED 44.14 Each (ex VAT)

AED 46.35

AED 46.35 Each (inc. VAT)

Neutrik IP65, IP67 Rating Cable Mount Female Sealed Inline Cable Joiner Rated At 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.14
10+AED 40.58

Technical Document

Specifications

Brand

Neutrik

Plug/Socket

Socket

Mounting Type

Cable Mount

Cable Diameter

6 → 12mm

Current Rating

20A

IP Rating

IP65, IP67

Gender

Female

Country of Origin

Liechtenstein