Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Neutrik D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

RS Stock No.: 121-7004Brand: NeutrikManufacturers Part No.: NADB9FFDistrelec Article No.: 30033647
brand-logo
View all in D Sub Adapters

Technical Document

Specifications

Brand

Neutrik

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Distrelec Product Id

30033647

Country of Origin

Liechtenstein

Product details

Neutrik D-Sub Feed Through Connector

From Neutrik, this fee through connector has a D-Sub interface at each end. The panel mounted connector has universally accepted D-shape housing, and is ideal for equipment integration in custom audio and video set ups.

Neutrik D-sub Connectors

You may be interested in
Stock information temporarily unavailable.

AED 83.26

AED 83.26 Each (ex VAT)

AED 87.42

AED 87.42 Each (inc. VAT)

Neutrik D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub

AED 83.26

AED 83.26 Each (ex VAT)

AED 87.42

AED 87.42 Each (inc. VAT)

Neutrik D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 83.26
10 - 49AED 77.33
50+AED 70.72
You may be interested in

Technical Document

Specifications

Brand

Neutrik

Converts From Gender

Female

Converts From Type

9 Way D-Sub

Converts To Gender

Female

Converts To Type

9 Way D-Sub

Distrelec Product Id

30033647

Country of Origin

Liechtenstein

Product details

Neutrik D-Sub Feed Through Connector

From Neutrik, this fee through connector has a D-Sub interface at each end. The panel mounted connector has universally accepted D-shape housing, and is ideal for equipment integration in custom audio and video set ups.

Neutrik D-sub Connectors

You may be interested in