Technical Document
Specifications
Brand
NeutrikAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold
Length
34mm
Body Plating
Gold
Product details
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact
AED 72.82
AED 72.82 Each (ex VAT)
AED 76.46
AED 76.46 Each (inc. VAT)
1
AED 72.82
AED 72.82 Each (ex VAT)
AED 76.46
AED 76.46 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 72.82 |
25 - 49 | AED 68.78 |
50 - 99 | AED 64.63 |
100 - 249 | AED 60.74 |
250+ | AED 57.49 |
Technical Document
Specifications
Brand
NeutrikAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Polarity
Normal
Contact Plating
Gold
Length
34mm
Body Plating
Gold
Product details
BNC Bulkhead Jacks
True 75 Ω design meets HDTV / DVD requirements
Gold plated center contact