Technical Document
Specifications
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Size
Standard
Bulkhead
No
Body Plating
Optalloy
Series
BNC
Contact Material
Brass, Gold Cobalt (Center Contact)
Contact Plating
Gold
Country of Origin
Liechtenstein
Product details
Neutrik rearTWIST HD BNC Connector
From Nuetrik, this HD BNC Cable Connector features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements. With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.
Features and Benefits
RearTWIST Soft-touch cable boot
Durable design ensures 1000 mating cycles
75Ω design suitable for HD requirements
Pin Crimp Size: 1.6mm²
Shield Crimp Size: 7.36mm
Neutrik BNC Connectors
AED 16.12
AED 16.12 Each (ex VAT)
AED 16.93
AED 16.93 Each (inc. VAT)
1
AED 16.12
AED 16.12 Each (ex VAT)
AED 16.93
AED 16.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 16.12 |
10 - 49 | AED 14.44 |
50+ | AED 13.02 |
Technical Document
Specifications
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Size
Standard
Bulkhead
No
Body Plating
Optalloy
Series
BNC
Contact Material
Brass, Gold Cobalt (Center Contact)
Contact Plating
Gold
Country of Origin
Liechtenstein
Product details
Neutrik rearTWIST HD BNC Connector
From Nuetrik, this HD BNC Cable Connector features a unique rearTWIST cable boot for easy and assured locking and unlocking. The BNC connector has true 75 Ohm design, and so meets HD requirements. With machined brass parts and a snug-fit centre pin, this connector is extremely durable and boast a lifetime of 1000 mating cycles.
Features and Benefits
RearTWIST Soft-touch cable boot
Durable design ensures 1000 mating cycles
75Ω design suitable for HD requirements
Pin Crimp Size: 1.6mm²
Shield Crimp Size: 7.36mm