Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Neutrik Cable Mount XLR Connector, Plug, 50 V, 6 Way, Gold over Nickel Plating

RS Stock No.: 285-8470Brand: NeutrikManufacturers Part No.: NC6MXX-BDistrelec Article No.: 14232898
View all in XLR Connectors

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

6

Connector Type

XLR Connector

Gender

Plug

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Country of Origin

Liechtenstein

Stock information temporarily unavailable.

AED 46.04

AED 46.04 Each (ex VAT)

AED 48.34

AED 48.34 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Plug, 50 V, 6 Way, Gold over Nickel Plating

AED 46.04

AED 46.04 Each (ex VAT)

AED 48.34

AED 48.34 Each (inc. VAT)

Neutrik Cable Mount XLR Connector, Plug, 50 V, 6 Way, Gold over Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Neutrik

Number Of Contacts

6

Connector Type

XLR Connector

Gender

Plug

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold over Nickel

Voltage Rating

50 V

Country of Origin

Liechtenstein