Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors
AED 96.50
AED 96.50 Each (ex VAT)
AED 101.32
AED 101.32 Each (inc. VAT)
1
AED 96.50
AED 96.50 Each (ex VAT)
AED 101.32
AED 101.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 96.50 |
5 - 9 | AED 91.51 |
10 - 24 | AED 86.78 |
25 - 49 | AED 82.00 |
50+ | AED 77.28 |
Technical Document
Specifications
Brand
NeutrikNumber Of Contacts
7
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Nylon
Termination Method
Solder
Current Rating
5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Liechtenstein
Product details
DLX Series Chassis Connectors
All metal housing gives greater overall RF protection and shielding
Duplex ground contact improves contact integrity between chassis and cable connector
Warning
Not to be used as mains connectors