Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

RS Stock No.: 284-3474Brand: NeutrikManufacturers Part No.: NL4FXX-W-S-DDistrelec Article No.: 30406735
brand-logo
View all in Speaker Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A

Distrelec Product Id

30406735

Stock information temporarily unavailable.

AED 46.72

AED 46.72 Each (ex VAT)

AED 49.06

AED 49.06 Each (inc. VAT)

Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination

AED 46.72

AED 46.72 Each (ex VAT)

AED 49.06

AED 49.06 Each (inc. VAT)

Neutrik Screw Speaker Terminal Plug, 4 Way, 37A, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 46.72
5 - 9AED 44.68
10 - 49AED 43.63
50+AED 43.00

Technical Document

Specifications

Brand

Neutrik

Gender

Plug

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Screw

Termination Method

Screw

Current Rating

37A

Distrelec Product Id

30406735