Jack Socket 48 Port Patch Panel, 1U Rack Height

RS Stock No.: 329-7005Brand: NeutrikManufacturers Part No.: NYS-SPP-L1
brand-logo
View all in AV Patch Panels

Technical Document

Specifications

Brand

Neutrik

Connector Type

Jack Socket

Number of Ports

48

Normalling

Half Normal

Rack Height

1U

Depth

19in

Country of Origin

China

Product details

Economy Patch Panel

A very cost effective 19in. rack mounting 48-way audio patch panel with 1/4 in. stereo jack sockets both front and rear. See stock no. 464-656 for suitable stereo plug
48 Clearly identified balanced channels in one rack
Metal brackets allow modular jacks to be easily turned
Half-normalled and isolated configurations using the grey jack

You may be interested in
Connector,audio/video,audio pa
P.O.A.Each (ex VAT)

AED 630.63

AED 630.63 Each (ex VAT)

AED 662.16

AED 662.16 Each (inc. VAT)

Jack Socket 48 Port Patch Panel, 1U Rack Height

AED 630.63

AED 630.63 Each (ex VAT)

AED 662.16

AED 662.16 Each (inc. VAT)

Jack Socket 48 Port Patch Panel, 1U Rack Height

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 630.63
15 - 49AED 611.15
50 - 99AED 602.23
100+AED 580.96
You may be interested in
Connector,audio/video,audio pa
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Neutrik

Connector Type

Jack Socket

Number of Ports

48

Normalling

Half Normal

Rack Height

1U

Depth

19in

Country of Origin

China

Product details

Economy Patch Panel

A very cost effective 19in. rack mounting 48-way audio patch panel with 1/4 in. stereo jack sockets both front and rear. See stock no. 464-656 for suitable stereo plug
48 Clearly identified balanced channels in one rack
Metal brackets allow modular jacks to be easily turned
Half-normalled and isolated configurations using the grey jack

You may be interested in
Connector,audio/video,audio pa
P.O.A.Each (ex VAT)