Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Never Let Go PVC Tool Bag 450mm x 370mm x 150mm

RS Stock No.: 233-4326Brand: Never Let GoManufacturers Part No.: 101423
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Bag

Material

PVC

Length

450mm

Width

370mm

Height

150mm

Shoulder Strap

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 939.28

AED 939.28 Each (ex VAT)

AED 986.24

AED 986.24 Each (inc. VAT)

Never Let Go PVC Tool Bag 450mm x 370mm x 150mm

AED 939.28

AED 939.28 Each (ex VAT)

AED 986.24

AED 986.24 Each (inc. VAT)

Never Let Go PVC Tool Bag 450mm x 370mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Tool Bag

Material

PVC

Length

450mm

Width

370mm

Height

150mm

Shoulder Strap

No

Country of Origin

Taiwan, Province Of China