NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-FSY-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on

RS Stock No.: 181-488Brand: NEWHAVEN DISPLAY INTERNATIONALManufacturers Part No.: NHD-0108BZ-FSY-YBW-33V3
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

1 Row by 8 Characters

Characters per Row

8

Character Rows

1

Character Width

3.4mm

Character Height

7.1mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

Country of Origin

China

AED 42.21

AED 42.21 Each (ex VAT)

AED 44.32

AED 44.32 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-FSY-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on

AED 42.21

AED 42.21 Each (ex VAT)

AED 44.32

AED 44.32 Each (inc. VAT)

NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-FSY-YBW-33V3 Alphanumeric LCD Alphanumeric Display, Yellow-Green on

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 42.21
10 - 99AED 38.06
100+AED 35.12

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

1 Row by 8 Characters

Characters per Row

8

Character Rows

1

Character Width

3.4mm

Character Height

7.1mm

Background Colour

Yellow/Green

Illumination Colour

Yellow-Green

Display Mode

Transflective

Country of Origin

China